The Golden Dragon Plus single yellow LED from Osram features a luminous flux of 45lm and a luminous intensity of 13.2cd. It has a viewing angle of 170° and emits light at a wavelength of 595nm. The LED is rated for a forward current of 350mA and a maximum operating temperature of 125°C. It is packaged in a surface-mount configuration and is compliant with RoHS regulations.
Osram LYW5AM-JYKX-36 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 350mA |
| Illumination Color | Yellow |
| Lens Style | Round |
| Luminous Flux | 45lm |
| Luminous Intensity | 13.2cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Golden Dragon Plus |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 170° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYW5AM-JYKX-36 to view detailed technical specifications.
No datasheet is available for this part.