Osram LYW5AP-LXMY-36 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 51000mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYW5AP-LXMY-36 to view detailed technical specifications.
No datasheet is available for this part.