Osram LYY876-R1S2-26 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 1.2mm |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 0.7mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 196mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Micro SIDELED® 3010 |
| Viewing Angle | 120° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYY876-R1S2-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
