Osram LYYYG6SF technical specifications.
| Lens Style | Square |
| Luminous Intensity | 7100mcd |
| Mount | Surface Mount, PCB |
| Number of LEDs | 3 |
| RoHS | Compliant |
Download the complete datasheet for Osram LYYYG6SF to view detailed technical specifications.
No datasheet is available for this part.