Osram LYYYG6SF-CADB-35-Z technical specifications.
| Package/Case | PLCC |
| Forward Current | 50mA |
| Illumination Color | Yellow |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 6-lead MULTILED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYYYG6SF-CADB-35-Z to view detailed technical specifications.
No datasheet is available for this part.