Osram LYYYG6SF-CADB-45 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Lens Style | Diffused, Square |
| Luminous Flux | 14.9lm |
| Number of LEDs | 3 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LYYYG6SF-CADB-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.