Osram LYYYG6SF-CBDB-35-Z technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Forward Current | 50mA |
| Height | 2mm |
| Illumination Color | Yellow |
| Length | 3.3mm |
| Lens Style | Diffused, Square |
| Luminous Flux | 19lm |
| Luminous Intensity | 5325mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MULTILED |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LYYYG6SF-CBDB-35-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.