Osram M252 technical specifications.
| Package/Case | Module |
| Length | 37mm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram M252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.