Osram M42 technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 10mm |
| Series | HALOSTAR STARLITE |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Osram M42 to view detailed technical specifications.
No datasheet is available for this part.