SON E plus 4 year lamp 400W E40
Osram NAVE400S4Y technical specifications.
| Correlated Color Temperature (CCT) | 2000K |
| Diameter | 120mm |
| Length | 290mm |
| Series | VIALOX |
| RoHS | Compliant |
Download the complete datasheet for Osram NAVE400S4Y to view detailed technical specifications.
No datasheet is available for this part.