SON T plus 4 year lamp 250W E40
Osram NAVT250S4Y technical specifications.
| Correlated Color Temperature (CCT) | 2000K |
| Diameter | 46mm |
| Length | 257mm |
| Series | VIALOX |
| RoHS | Compliant |
Download the complete datasheet for Osram NAVT250S4Y to view detailed technical specifications.
No datasheet is available for this part.