Osram OS-CM01E-A1 technical specifications.
| Category | LED Module |
| Type | Uni-Color |
| Color | Red |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Luminous Flux | 24lm |
| Rated Voltage | 24V |
| Number of LEDs | 9 |
| Peak Wavelength | 617nm |
| Viewing Angle | 120° |
| Maximum Power Dissipation | 1200mW |
| Reverse Voltage | 25V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Osram OS-CM01E-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.