Osram OS-LM10A-A1 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 140 |
| Package Width (mm) | 10.5(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.4(Max) |
| Category | Light Strip |
| Type | Uni-Color |
| Color | Red |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Luminous Flux | 1620lm |
| Rated Voltage | 24V |
| Number of LEDs | 600 |
| Peak Wavelength | 617nm |
| Viewing Angle | 120° |
| Maximum Power Dissipation | 72000mW |
| Reverse Voltage | 25V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Osram OS-LM10A-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.