Osram OS-LM11A-W1-847 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 56 |
| Package Width (mm) | 10.5(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 4.6(Max) |
| Mounting | Surface Mount |
| Category | Light Strip |
| Type | Uni-Color |
| Color | White |
| High Brightness | Yes |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Luminous Flux | 405lm |
| Rated Voltage | 10V |
| Number of LEDs | 300 |
| Viewing Angle | 120° |
| Color Temperature | 4700K |
| Maximum Power Dissipation | 30000mW |
| Reverse Voltage | 11V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Osram OS-LM11A-W1-847 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.