Osram OS080048PK09MO1B10 technical specifications.
| Background Color | Black |
| Diagonal Size | 0.9inch |
| Interface | Serial, Parallel |
| Package Quantity | 320 |
| Resolution (height) | 48pixel |
| Resolution (width) | 80pixel |
| Series | Pictiva |
| RoHS | Not Compliant |
Download the complete datasheet for Osram OS080048PK09MO1B10 to view detailed technical specifications.
No datasheet is available for this part.