Osram OS096036PP10MB2B10 technical specifications.
| Background Color | Black |
| Diagonal Size | 1inch |
| Interface | I2C, SPI, Parallel |
| Package Quantity | 280 |
| Resolution (height) | 36pixel |
| Resolution (width) | 96pixel |
| Series | Pictiva |
| RoHS | Not Compliant |
Download the complete datasheet for Osram OS096036PP10MB2B10 to view detailed technical specifications.
No datasheet is available for this part.