Osram OS128064PK16MY0A01 technical specifications.
| Background Color | Black |
| Package/Case | Module |
| Diagonal Size | 1.6inch |
| Height | 3.98mm |
| Interface | Serial, Parallel |
| Length | 47.8mm |
| Package Quantity | 80 |
| Packaging | Box |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | No |
| Series | Pictiva |
| Width | 30.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram OS128064PK16MY0A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.