Osram OS128064PK27MG0B00 technical specifications.
| Background Color | Black |
| Diagonal Size | 2.7inch |
| Interface | Serial, Parallel |
| Package Quantity | 48 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | No |
| Series | Pictiva |
| RoHS | Not Compliant |
Download the complete datasheet for Osram OS128064PK27MG0B00 to view detailed technical specifications.
No datasheet is available for this part.