Osram OT 65/220-240/24 3 DIM E technical specifications.
| Max Output Power | 65W |
| Output Current | 2.7A |
| Output Voltage | 24V |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for Osram OT 65/220-240/24 3 DIM E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
