Osram OT 9/100-120/350 technical specifications.
| Package/Case | 100 |
| Max Output Power | 8.5W |
| Output Current | 350mA |
| Output Voltage | 25V |
| Series | OPTOTRONIC OT |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Osram OT 9/100-120/350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
