Osram OT20/120-240/24S technical specifications.
| Package/Case | 120 |
| Max Output Power | 20W |
| Mount | Screw |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 830mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for Osram OT20/120-240/24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.