Osram OT20/220-240/24 technical specifications.
| Power | 20 |
| Output voltage | 24 VDC |
| Width | 109 |
| Height | 35 |
| Depth | 50 |
| Dimensions W x D x H | 109 x 50 x 35 mm |
| RoHS | Compliant |
Download the complete datasheet for Osram OT20/220-240/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.