Osram OT240/220-240/24DIMP technical specifications.
| Max Output Power | 240W |
| Output Current | 10A |
| Output Voltage | 24V |
| Ratings | IP67 |
| Series | OPTOTRONIC OT |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for Osram OT240/220-240/24DIMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.