Osram OT35/220-240/700LTCS technical specifications.
| Max Output Power | 81W |
| Output Current | 700mA |
| Output Voltage | 58V |
| Ratings | IP20 |
| Series | OPTOTRONIC OT |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for Osram OT35/220-240/700LTCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.