Osram OT75/120-277/24E technical specifications.
| Mount | Wall |
| Number of Outputs | 1 |
| Operating Supply Voltage | 277V |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram OT75/120-277/24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.