Osram OTe 120/220-240/12 P technical specifications.
| Package/Case | 120 |
| Max Output Power | 120W |
| Output Current | 10A |
| Output Voltage | 12V |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for Osram OTe 120/220-240/12 P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.