Osram OTe 25/220-240/2x350 SD technical specifications.
| Max Output Power | 24W |
| Output Current | 350mA |
| Output Voltage | 34V |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for Osram OTe 25/220-240/2x350 SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.