Osram OTe 30/220-240/12 P technical specifications.
| Max Output Power | 30W |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Osram OTe 30/220-240/12 P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
