Osram OTIDALIDIM/10-24 technical specifications.
| Output voltage | 10...24 VDC |
| Width | 172 |
| Height | 20 |
| Depth | 42 |
| Operating temperature | -20...+50 °C |
| Dimensions W x D x H | 172 x 42 x 20 mm |
| RoHS | Compliant |
Download the complete datasheet for Osram OTIDALIDIM/10-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
