Osram OTRGBDIM technical specifications.
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10V |
| Number of Channels | 3 |
| RoHS | Compliant |
Download the complete datasheet for Osram OTRGBDIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.