Osram P165FA technical specifications.
| Package/Case | Module |
| Length | 55mm |
| Mount | Base |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram P165FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.