Osram PAR162035deg-828 technical specifications.
| Correlated Color Temperature (CCT) | 2800K |
| Diameter | 50mm |
| Length | 57mm |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Osram PAR162035deg-828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.