Osram PARATHOMCLA40ADVE27WW technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 62mm |
| Length | 116mm |
| Luminous Flux | 470lm |
| RoHS | Compliant |
Download the complete datasheet for Osram PARATHOMCLA40ADVE27WW to view detailed technical specifications.
No datasheet is available for this part.