Osram PARATHOMR5040 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 50mm |
| Length | 85mm |
| Logic Function | NOT GATE |
| Luminous Intensity | 500cd |
| RoHS | Compliant |
Download the complete datasheet for Osram PARATHOMR5040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.