
Green 5x7 dot matrix alphanumeric programmable display featuring 140 elements and a 0.2-inch character height. This through-hole mount component operates with a 5V supply voltage (4.5V-5.5V range) and a 50mA forward current, delivering 90mcd luminous intensity at a 565nm wavelength. Encased in a DIP package, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Osram PD2437 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 17.78mm |
| Display Type | Dot Matrix |
| Forward Current | 50mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Length | 25.4mm |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Viewing Area (height) | 5.08mm |
| Viewing Area Length | 3.56mm |
| Wavelength | 565nm |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Osram PD2437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
