Osram PD3537 technical specifications.
| Character Width | 5.08mm |
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 50mA |
| Height | 0.29inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Luminous Intensity | 0.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 4 |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for Osram PD3537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.