
Four-character, 5x7 dot matrix alphanumeric programmable display in a green illumination color. Features a 6.86mm character width and 5.08mm viewing area height. Operates with a 5V supply voltage and a 50mA forward current, utilizing a parallel, 8-bit interface. Packaged in a through-hole DIP for easy mounting.
Osram PD4437 technical specifications.
| Package/Case | DIP |
| Character Width | 6.86mm |
| Color | Green |
| Depth | 20.83mm |
| Display Type | Dot Matrix |
| Forward Current | 50mA |
| Height | 0.29inch |
| Illumination Color | Green |
| Interface | Parallel, 8 bit |
| Length | 38.1mm |
| Luminous Intensity | 0.1mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Viewing Area (height) | 5.08mm |
| Viewing Area Length | 11.43mm |
| Wavelength | 565nm |
| Width | 0.82inch |
| RoHS | Compliant |
Download the complete datasheet for Osram PD4437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
