
Eight-character, 5x7 dot matrix LED display module featuring super red illumination. Operates with a 5V supply voltage and accepts an 8-bit parallel interface. Each character offers a luminous intensity of 350mcd at a 630nm wavelength, with a forward current of 300mA. Housed in a PDIP package for through-hole mounting, this display operates across a temperature range of -40°C to 85°C.
Osram PDSP1882 technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 300mA |
| Height | 0.21inch |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Length | 42.93mm |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 630nm |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Osram PDSP1882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
