Osram PRO MR16 20 36adv 930 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Lens Color | White |
| Series | PARATHOM |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Osram PRO MR16 20 36adv 930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
