Osram PROMR162036Advanced930 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 50mm |
| Length | 46mm |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram PROMR162036Advanced930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.