Osram Q62702P0835 technical specifications.
| Lens Style | Rectangular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 32° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q62702P0835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.