Osram Q62702P3582 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 260mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Contact Plating | Tin, Matte |
| Diameter | 5.4mm |
| Fall Time | 18us |
| Height | 6.2mm |
| Lead Length | 13.5mm |
| Length | 5.6mm |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Material | SILICON |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 880nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q62702P3582 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
