Osram Q62702P5189 technical specifications.
| Depth | 0.9mm |
| Forward Current | 25mA |
| Length | 1.7mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.12lm |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q62702P5189 to view detailed technical specifications.
No datasheet is available for this part.