Osram Q62702P5301 technical specifications.
| Package/Case | TO-46 |
| Depth | 5.6mm |
| Forward Current | 300mA |
| Length | 5.6mm |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram Q62702P5301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.