Osram Q62702P5353 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 915nm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q62702P5353 to view detailed technical specifications.
No datasheet is available for this part.