Osram Q62703-Q1887 technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.4(Max) |
| Mounting | Through Hole |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Osram Q62703-Q1887 to view detailed technical specifications.
No datasheet is available for this part.