Osram Q62703Q0078 technical specifications.
| Depth | 2.1mm |
| Forward Current | 50mA |
| Length | 7.4mm |
| Lens Style | Circular |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q62703Q0078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.