Osram Q62703Q1087 technical specifications.
| Package/Case | TO-18 |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q62703Q1087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.