Osram Q62703Q2186 technical specifications.
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q62703Q2186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.