Osram Q62703Q3580 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Luminous Flux | 0.56lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 100° |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram Q62703Q3580 to view detailed technical specifications.
No datasheet is available for this part.